| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 15 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 1.6 | |
| 47 to 63 | |
| 75(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| 410 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 129 mm |
| PCB changed | 5 |
| 5 |
Ensure your electronic devices operate by using this LS75-3.3 AC to DC power supply from TDK-Lambda. It has a voltage of 3.3 V. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.