TDK-Lambda AmericasLS25-36交流至直流电源供应器
AC/DC Power Supply Single-OUT 36V 0.75A 25W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Grey | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 0.75 | |
| 25 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 150mV | |
| 150mV | |
| 0.7 | |
| 47 to 63 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -25 | |
| 70 | |
| 170 | |
| Mounting | Chassis |
| Package Height | 28.5 mm |
| Package Width | 51 mm |
| Package Length | 79 + 14(Max) mm |
| PCB changed | 5 |
| 5 |
With this LS25-36 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 36 V. This part's single output can handle a current up to 0.75 A. This part has a temperature range of -25 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.