ams OSRAMLS M67K-H2L1-1LED
LED Uni-Color Red 639nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 0.04lm | |
| 14mcd(Max) | |
| 630 | |
| 639 | |
| 120 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.5(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

