| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 18m |
| Tolerance | 1% |
| Current Sensing | Yes |
| Power Rating (W) | 3 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 1225 |
| Termination Style | Wide Terminal |
| Number of Terminals | 4 |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1225 |
| Product Length (mm) | 3.25 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 0.94 |
| Product Weight (g) | 0.065 |
| Mounting | Surface Mount |