IRCLRC-LRF3W-01-R015-G单侧表面贴装定值电阻器

Res Thick Film 1225 0.015 Ohm 2% 3W ±100ppm/°C Wide Terminal SMD

This is a LRC-LRF3W-01-R015-G fixed single surface-mount resistor from IRC (TT electronics). This durable part has a power rating of 3 W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 2%.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。