10-25% 折扣
Murata ManufacturingLQW18ANR13J00D表面贴装电感器
Inductor RF Chip Unshielded Wirewound 0.13uH 5% 100MHz 32Q-Factor Non Magnetic 0.17A 1.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.13u | |
| 5% | |
| 100M | |
| 0.17 | |
| 1.4 | |
| 32 | |
| 150M | |
| 1450M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR13J00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 1.4 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.45G Hz. It has an inductance of 130n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

