50-75% 折扣
Murata ManufacturingLQW18AN62NJ00D表面贴装电感器
Inductor RF Chip Unshielded Wirewound 0.062uH 5% 100MHz 38Q-Factor Non Magnetic 0.28A 0.51Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.062u | |
| 5% | |
| 100M | |
| 0.28 | |
| 0.51 | |
| 38 | |
| 200M | |
| 2300M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
An ideal space-saving electronic component is this rf chip LQW18AN62NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 510m Ohm. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz. It has a tolerance of 5%. It has an inductance of 62n H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

