25-50% 折扣
Murata ManufacturingLQW15CAR22J00D表面贴装电感器
LQW15CAR22J00D Inductor Surface Mount RF Choke Unshielded Wirewound 0.22uH 1.4KOhm 10MHz 0.54A 0.29Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.22u | |
| 5% | |
| 1.4K@900MHz | |
| 10M | |
| 0.54 | |
| 0.29 | |
| 1300M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.12 | |
| Surface Mount | |
| 0.61 | |
| 0.66 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

