Murata ManufacturingLQP03TN6N8H02D表面贴装电感器
Inductor RF Chip Unshielded Thick Film 0.0068uH 3% 500MHz 14Q-Factor 0.3A 0.6Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0068u | |
| 3% | |
| 500M | |
| 0.3 | |
| 0.6 | |
| 14 | |
| 500M | |
| 3900M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TN6N8H02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.9G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 600m Ohm. It has a tolerance of 3%. It has an inductance of 6.8n H. This device is made with thin film technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

