Murata ManufacturingLQP03TN15NH02D表面贴装电感器

Inductor RF Chip Unshielded Thick Film 0.015uH 3% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN15NH02D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. It has an inductance of 15n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has a tolerance of 3%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.6G Hz.

Import TariffMay apply to this part

45,000 个零件: 可以明天配送

    Total$163.50Price for 15000

    • (15000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 45,000
      • Price: $0.0109

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。