Murata ManufacturingLQM18PN2R2MGHD表面贴装电感器
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.05A 0.25Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.05 | |
| 0.25 | |
| 0.25 | |
| 70M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

