Murata ManufacturingLQH32NZ4R7K23L表面贴装电感器
Inductor General Purpose Unshielded Wirewound 4.7uH 10% 1MHz 20Q-Factor Ferrite 0.27A 1.2Ohm DCR 1210 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 1M | |
| 0.27 | |
| 1.2 | |
| 20 | |
| 1M | |
| 31M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

