10-25% 折扣
Murata ManufacturingLQH32MN271K23L表面贴装电感器
Inductor General Purpose Unshielded Wirewound 270uH 10% 1MHz 40Q-Factor Ferrite 0.065A 12.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 270u | |
| 10% | |
| 1M | |
| 0.065 | |
| 12.5 | |
| 40 | |
| 796K | |
| 5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN271K23L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 12.5 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 5M Hz. It has an inductance of 270u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

