Murata ManufacturingLQG18HN39NJ00D表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Air 0.45A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.45 | |
| 0.6 | |
| 12 | |
| 100M | |
| 1500M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip LQG18HN39NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 600m Ohm. This device is made with multi-layer technology. It has an inductance of 39n H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

