Murata ManufacturingLQG15HS1N0S02D表面贴装电感器

Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQG15HS1N0S02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1n H. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 70m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz.

Import TariffMay apply to this part

160,058 个零件: 可以明天配送

    Total$82.51Price for 5464

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2109+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      5464
      Maximum Of:
      9999
      Country Of origin:
      日本
         
      • Price: $0.0151
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2109+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      日本
      • In Stock: 10,058
      • Price: $0.0151
    • (10000)

      可以明天配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2443+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      日本
      • In Stock: 150,000
      • Price: $0.0148

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。