10-25% 折扣
Murata ManufacturingLQG15HN56NJ02D表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Air 0.2A 1.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.056u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.2 | |
| 8 | |
| 100M | |
| 800M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN56NJ02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.2 Ohm. It has an inductance of 56n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

