25-50% 折扣
Murata ManufacturingLQG15HN1N1S02D表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0011uH 0.3nH 100MHz 8Q-Factor Air 1A 0.08Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0011u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.08 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQG15HN1N1S02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 100m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 1.1n H. This device is made with multi-layer technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

