Artesyn / Advanced EnergyLPS103-M交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 8.3(Convection)A/12.5(Forced Air)A 150W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.3(Convection)|12.5(Forced Air) | |
| 150 | |
| 90 | |
| 264 | |
| 120 | |
| 300 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| 0 | |
| 50 | |
| 200 | |
| Mounting | Screw |
| Package Height | 33 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 18 |
| 18 |
Your electronic devices will need this LPS103-M AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 8.3 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.