NXP SemiconductorsLPC5536JBD64EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 64-Pin HTQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| LPC5536JBD64E | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 256KB | |
| 128KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 39 | |
| 5 | |
| 2 | |
| 13/13 | |
| 16/16 | |
| 3 | |
| 12/12/12 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 8 | |
| 8 | |
| 1 | |
| 0 | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。