Reduced Price
NXP SemiconductorsLPC18S30FET100EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 2.5V/3.3V 100-Pin TFBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LPC1800 | |
| ARM Cortex M3 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| 200KB | |
| No | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 49 | |
| 6 | |
| 1 | |
| 2 | |
| 4/4 | |
| 10/10 | |
| 1 | |
| 1 | |
| 10 | |
| 3 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 9.1(Max) mm |
| Package Length | 9.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 100 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。