NXP SemiconductorsLPC1763FBD100KMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1700 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| 1GB | |
| Yes | |
| I2C/I2S/SPI/SSP/UART | |
| 70 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 10 | |
| 0 | |
| 4 | |
| 0 | |
| 2 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

