| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2700 to 3300 | |
| Yes | |
| 1 | |
| 0.5 to 3.36 | |
| 16 | |
| 2.5 | |
| 3.7 | |
| 5.5 | |
| 6 | |
| 0.05%/V(Typ) | |
| 0.3%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.16(Max) |
| Package Length | 2.91(Max) |
| PCB changed | 35 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 35 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down LP8758A1B0YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 16 A. Use this part at voltages between 2.5 V and 5.5 V. With an adjustable output that has a voltage of 0.5 to 3.36 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.3%(Typ) and line regulation of 0.05%/V(Typ). It has a switching frequency of 2700 to 3300 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。