| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3 |
| Output Type | Fixed |
| Output Voltage (V) | 2.5 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 1.6 |
| Maximum Input Voltage (V) | 6.5 |
| Maximum Dropout Voltage @ Current (V) | 0.25@500mA |
| Line Regulation | 0.8%/V(Typ) |
| Load Regulation | 0.0022%/mA(Typ) |
| Maximum Quiescent Current (mA) | 0.055 |
| Junction to Ambient | 71.2°C/W |
| Junction to Case | 93.7°C/W |
| Special Features | Current Limit |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |