| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP38853MR-ADJ | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 0.8 to 1.8 | |
| 3 | |
| 1.04 | |
| 5.5 | |
| 0.3@3A | |
| 0.1%/V(Typ) | |
| 0.2%/A(Typ) | |
| 8.5 | |
| 168°C/W(Typ) | |
| 11°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。