| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3852EMP-2.5 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.5 | |
| 7 | |
| 0.035@150mA|0.32@1.5A | |
| 0.02%(Typ) | |
| 0.06%(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.56 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LP3852EMP-2.5 linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.026@150mA|0.26@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.5 V and 7 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.06%(Typ) and line regulation of 0.02%(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.035@150mA|0.32@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

