Illinois CapacitorLP182M035A1P3铝电容器
Cap Aluminum Lytic 1800uF 35V 20% (22 X 25mm) Snap-In 10mm 0.188 Ohm 1.04A 1000h 105°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| 0.188 | |
| Standard | |
| 1.04 | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| 22 | |
| 25 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LP182M035A1P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. The LP182M035A1P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 1800uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
