ams OSRAMLO L29K-J2L1-24-ZLED
LED Uni-Color Orange 610nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 0.05lm | |
| 14mcd(Max) | |
| 606 | |
| 610 | |
| 160 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Orange | |
| No | |
| No | |
| Tape and Reel | |
| 0.0016 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 0.8 |
| Package Length | 1.3 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

