LittelfuseLNRK125.X保险丝
Fuse Class RK1 Slow Blow Acting 125A 250V Holder Cartridge 106.4 X 46.8 X 40.5mm Fiberglass CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| All General Purpose Circuit|All System Component With High In-Rush Current|Fluorescent Lighting|Motor|Solenoid|Transformer | |
| 106.4 X 46.8 X 40.5 | |
| 125 | |
| 250 | |
| 250 | |
| 125 | |
| Cartridge | |
| 2 | |
| 46.8 | |
| 106.4 | |
| 40.5 | |
| Fiberglass | |
| Holder |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
