NichiconLNR2D472MSE铝电容器

Cap Aluminum Lytic 4700uF 200V 20% (51 X 100mm) Clamp Mount Screw 6.3A 5000h 85°C Bulk

This electrolytic LNR2D472MSE aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 100 mm tall with a diameter of 51 mm. The LNR2D472MSE aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its leakage current is 2900@5Min μA. Its capacitance value is 4700uF.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    29 星期
    • Price: $24.56
    1. 1+$24.56
    2. 100+$24.31

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。