NichiconLNR1H223MSE铝电容器
Cap Aluminum Lytic 22000uF 50V 20% (35 X 100mm) Clamp Mount Screw 6.1A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 50VDC | |
| 6.1 | |
| 3140@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 100 | |
| 134 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LNR1H223MSE electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22000uF. The LNR1H223MSE aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. This product is 100 mm tall with a diameter of 35 mm. Its leakage current is 5000@5Min μA.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。