| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC|DC |
| Minimum Input Voltage (V) | 4.8 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 27 |
| Maximum Output Voltage (V) | 528 |
| Maximum Output Current (A) | 75 |
| Output Device | SSR |
| Output Type | AC |
| Maximum Power Dissipation (mW) | 86250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 24 |
| Package Width | 44.5 |
| Package Length | 57.2 |
| PCB changed | 4 |
| Pin Count | 4 |