STMicroelectronicsLNBH29QTR专用稳压器
LNB Supply and Control Voltage Regulator 8V-17.5V 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LNB Supply and Control Voltage Regulator | |
| 1 | |
| 8 to 17.5 | |
| 8 | |
| 12 | |
| 17.5 | |
| 10(Typ) | |
| 440(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
The best way to observe your project's power consumption is by using LNBH29QTR power monitoring system from STMicroelectronics. This part has an input voltage of 12 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

