| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 5 |
| Clock Input Frequency (MHz) | 75 to 2600 |
| Maximum Output Frequency (MHz) | 2600 |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 6 |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | ULGA |
| Pin Count | 24 |
| Lead Shape | No Lead |