| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5.5@5V | |
| 1.8 | |
| 5 | |
| 0.025@5V | |
| 0.035@5V | |
| 0.42@5V | |
| 65 | |
| Single | |
| 0.42@5V | |
| 50@5V | |
| 100 | |
| 0.08@5V | |
| 70 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier LMV932MA OP amp from Texas Instruments. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

