onsemiLMV932DMR2G运算放大器
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.25um | |
| CMOS | |
| 7.5@5V@-40C to 125C | |
| 1.8 | |
| 5.5 | |
| 0.001(Typ)@5V@-40C to 125C | |
| 0.001@5V@-40C to 125C | |
| 0.42@5V | |
| 80 | |
| Single | |
| 0.48@5V | |
| 50@5V | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LMV932DMR2G OP amp from ON Semiconductor in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。