| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Output | |
| 600(Typ) | |
| Open Collector | |
| 5.5 | |
| 7@5V | |
| 2.7 | |
| 5.5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.12@5V | |
| 84@5V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

