RohmLMR1002G-LBTR运算放大器
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 5-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 9@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.5 | |
| ±2.75 | |
| 35@5V | |
| Single|Dual | |
| 1.3@5V | |
| 70@5V | |
| 145 | |
| 95 | |
| 110 | |
| 105 to 115 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。