Texas InstrumentsLMH6643MA运算放大器

Op Amp Dual High Speed Amplifier R-R O/P ±6.4V/12.8V 8-Pin SOIC Tube

To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier LMH6643MA OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6.4 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bicom technology.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。