| Compliant | |
| EAR99 | |
| Obsolete | |
| LMC7101AIM5/NOPB | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 15.5 | |
| ±1.35 | |
| ±3|±5 | |
| ±7.75 | |
| 0.000032@5V@-40C to 125C | |
| 0.000001@5V | |
| 0.000064@5V@-40C to 85C | |
| 0.85@5V | |
| 0.85@5V | |
| 35(Max) | |
| Single | |
| 1@5V | |
| 37@15V | |
| 1(Typ) | |
| 110.63 | |
| 0.0068@15V | |
| 70 | |
| 52@5V | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。