欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | Yes |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | ±3@5V |
Minimum Single Supply Voltage (V) | 4.75 |
Maximum Single Supply Voltage (V) | 15.5 |
Minimum Dual Supply Voltage (V) | ±2.375 |
Maximum Dual Supply Voltage (V) | ±7.75 |
Maximum Input Offset Current (uA) | 0.000000001(Typ)@5V |
Typical Input Bias Current (uA) | 0.000000002@5V |
Maximum Input Bias Current (uA) | 0.000004@5V@-40C to 85C |
Maximum Supply Current (mA) | 1.3@5V |
Maximum Quiescent Current (mA) | 0.65 |
Typical Output Current (mA) | 22@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1.1@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 22@5V |
Input Offset Voltage Drift (uV/°C) | 1.3(Typ) |
Typical Voltage Gain (dB) | 126.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V |
Minimum PSRR (dB) | 75 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 1.4 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |