| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 7@3V | |
| 2.7 | |
| 11 | |
| 0.00000001(Typ)@2.7V | |
| 0.00000002@2.7V | |
| 0.00001@2.7V@-40C to 85C | |
| 0.12@3V | |
| 10(Max) | |
| Single | |
| 0.09@2.7V | |
| 45@2.7V | |
| 120 | |
| 0.002@2.7V | |
| 60 | |
| 60 | |
| 60 to 65 | |
| 0.22 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。