| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 9@5V | |
| 4.75 | |
| 15.5 | |
| ±2.375 | |
| ±3|±5 | |
| ±7.75 | |
| 0.00000001(Typ)@5V | |
| 0.00000004@5V | |
| 0.0002@5V@-40C to 85C | |
| 1.6@5V | |
| 22@5V | |
| Single|Dual | |
| 1.1@5V | |
| 22@5V | |
| 126.02 | |
| 0.0002@5V | |
| 63 | |
| 63 | |
| 60 to 65 | |
| 1.4 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

