| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Negative |
| Output Type | Fixed |
| Output Voltage (V) | -12 |
| Maximum Output Current (A) | 0.1 |
| Minimum Input Voltage (V) | -35 |
| Maximum Input Voltage (V) | -14.6 |
| Line Regulation | 0.07%Vo/V |
| Load Regulation | 0.01%Vo/mA |
| Maximum Quiescent Current (mA) | 6 |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |