| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 5@±15V | |
| ±10 | |
| ±15 | |
| ±22 | |
| 0.2@±15V | |
| 0.08@±15V | |
| 0.5@±15V | |
| 2.8@±15V | |
| 25 | |
| Dual | |
| 500 | |
| 0.5@±15V | |
| 30 | |
| 106.02 | |
| 86 | |
| 80 | |
| 80 to 85 | |
| No | |
| -55 | |
| 125 | |
| Box | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Increase functionality to your signal processing circuit with this general purpose amplifier LM741H OP amp from Texas Instruments. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bipolar technology. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

