欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Synchronous Step Down |
Output Type | Adjustable |
Maximum Switching Frequency (kHz) | 200 to 2200 |
Switching Regulator | Yes |
Number of Outputs | 1 |
Output Voltage (V) | 3.3|5|12|0.8 to 36 |
Maximum Output Current (A) | 10 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 65 |
Operating Supply Voltage Range (V) | 4.5 to 65 |
Typical Quiescent Current (uA) | 6.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.1(Max) mm |
Package Length | 6.1(Max) mm |
PCB changed | 29 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 29 |