| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Voltage Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 2.5@5V |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 24 |
| Maximum Input Offset Current (uA) | 0.03@5V |
| Maximum Input Bias Current (uA) | 0.3@5V |
| Maximum Supply Current (mA) | 1.6@5V |
| Typical Output Current (mA) | 25(Max) |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 25@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
| Typical Voltage Gain (dB) | 108.63 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.22@5V |
| Minimum PSRR (dB) | 80 |
| Minimum CMRR (dB) | 66 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 17 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |