| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2°C(Max) | |
| 10.3mV/°C(Max) | |
| Analog | |
| 4.5 | |
| 5|9 | |
| 10 | |
| 130 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This LM50BIM3 temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has an analog(voltage) output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10 V. This part has a minimum operating temperature of -25 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

