| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 1.5@±15V | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±18 | |
| 0.05@±15V | |
| 0.07@±15V | |
| 0.25@±15V | |
| 7@±15V | |
| 160@±15V | |
| Dual | |
| 580 | |
| 5@±15V | |
| 5@±15V | |
| 100 | |
| 82 | |
| 80 | |
| 80 to 85 | |
| 10 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-BJ |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

