| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 700(Typ) | |
| Open Collector | |
| 30 | |
| 5@30V | |
| 2 | |
| 30 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 660 | |
| Single | |
| 0 | |
| 70 | |
| Box | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

