| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 4.5 | |
| 6 | |
| 4.2 | |
| 1000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.15(Max) mm |
| Package Length | 3.15(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

